Clipsal Electrical 3-Pole Surface Isolator Switch -, IP66, 63A
- RS Stock No.:
- 231-3406
- Mfr. Part No.:
- 56SWH363-RO
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$419.21
(exc. GST)
$461.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $419.21 |
*price indicative
- RS Stock No.:
- 231-3406
- Mfr. Part No.:
- 56SWH363-RO
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Surface | |
| IP Rating | IP66 | |
| Handle Colour | Red | |
| Series | 56 | |
| Switching Current | 63A | |
| Switching AC Voltage | 500V ac | |
| Minimum Operating Temperature | -25°C | |
| Padlock Compatibility | Yes | |
| Maximum Operating Temperature | 75°C | |
| Width | 101mm | |
| Hazardous Area Certification | No | |
| Length | 204mm | |
| Depth | 172mm | |
| Standards/Approvals | AS/NZS 3133 | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Surface | ||
IP Rating IP66 | ||
Handle Colour Red | ||
Series 56 | ||
Switching Current 63A | ||
Switching AC Voltage 500V ac | ||
Minimum Operating Temperature -25°C | ||
Padlock Compatibility Yes | ||
Maximum Operating Temperature 75°C | ||
Width 101mm | ||
Hazardous Area Certification No | ||
Length 204mm | ||
Depth 172mm | ||
Standards/Approvals AS/NZS 3133 | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical Surface Switch has 3 pole. It control by rotary knob and device is surface mount. The operated voltage 250 V AC 50 Hz and 63 A current rating.
Control type rotary knob
Number of poles 3
Device mounting surface
Breaking capacity 63 kA
Rotary handle padlocking 2 padlocks 8 mm
Marking ON-OFF
Related links
- Clipsal Electrical 3-Pole Surface Isolator Switch - 63A
- Clipsal Electrical 3-Pole Surface Isolator Switch - 10A
- Clipsal Electrical 3-Pole Surface Isolator Switch - 20A
- Clipsal Electrical 3-Pole Surface Isolator Switch - 32A
- Clipsal Electrical 3-Pole Surface Mount Isolator Switch - 63A
- Clipsal Electrical 2-Pole Surface Isolator Switch - 63A
- Clipsal Electrical 1-Pole Surface Isolator Switch - 63A
- Clipsal Electrical 4-Pole Surface Isolator Switch - 63A
