Clipsal Electrical 3-Pole Surface Isolator Switch -, IP66, 20A
- RS Stock No.:
- 214-1668
- Mfr. Part No.:
- 56SW320R-RO
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$674.47
(exc. GST)
$741.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $674.47 |
*price indicative
- RS Stock No.:
- 214-1668
- Mfr. Part No.:
- 56SW320R-RO
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Surface | |
| IP Rating | IP66 | |
| Electrical Phase | 3 | |
| Handle Colour | Grey | |
| Terminal Type | Screw | |
| Switching Current | 20A | |
| Series | 56 | |
| Auxiliary Contacts Available | No | |
| Padlock Compatibility | Yes | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 500V ac | |
| Maximum Operating Temperature | 75°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | AS/NZS 3133 | |
| Width | 101mm | |
| Depth | 108mm | |
| Length | 107mm | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Surface | ||
IP Rating IP66 | ||
Electrical Phase 3 | ||
Handle Colour Grey | ||
Terminal Type Screw | ||
Switching Current 20A | ||
Series 56 | ||
Auxiliary Contacts Available No | ||
Padlock Compatibility Yes | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 500V ac | ||
Maximum Operating Temperature 75°C | ||
Hazardous Area Certification No | ||
Standards/Approvals AS/NZS 3133 | ||
Width 101mm | ||
Depth 108mm | ||
Length 107mm | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical switch is ideally suited for domestic, commercial or industrial applications. Also it has maximum impact resistance.
Can be mounted on either deep or shallow boxes
Rugged in design to ensure switch operation for the lifetime of the equipment
Related links
- Clipsal Electrical 3-Pole Surface Isolator Switch - 20A
- Clipsal Electrical 3-Pole Surface Mount Isolator Switch - 20A
- Clipsal Electrical 1-Pole Surface Isolator Switch - 20A
- Clipsal Electrical 4-Pole Surface Isolator Switch - 20A
- Clipsal Electrical 2-Pole Surface Isolator Switch - 20A
- Clipsal Electrical 3-Pole Surface Isolator Switch - 63A
- Clipsal Electrical 3-Pole Surface Isolator Switch - 10A
- Clipsal Electrical 3-Pole Surface Isolator Switch - 32A
