Clipsal Electrical 1-Pole Surface Isolator Switch -, IP66, 63A

Subtotal (1 unit)*

$93.27

(exc. GST)

$102.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$93.27

*price indicative

RS Stock No.:
214-1923
Mfr. Part No.:
56SW163-GY
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Number of Poles

1

Product Type

Isolator Switch

Mount Type

Surface

IP Rating

IP66

Electrical Phase

1

Handle Colour

Grey

Auxiliary Contacts Available

No

Terminal Type

Screw

Switching Current

63A

Series

56

Switching AC Voltage

250V ac

Minimum Operating Temperature

-25°C

Padlock Compatibility

Yes

Maximum Operating Temperature

75°C

Depth

108mm

Length

107mm

Width

101mm

Hazardous Area Certification

No

Standards/Approvals

AS/NZS 3133

COO (Country of Origin):
AU
The Clipsal Electrical switch is ideally suited for domestic, commercial or industrial applications. Also it has maximum impact resistance.

Can be mounted on either deep or shallow boxes

Rugged in design to ensure switch operation for the lifetime of the equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy