Siemens 3-Pole Surface Mount Switch Disconnector -, IP00, IP20, 0pA, 12 W

Subtotal (1 unit)*

$1,538.56

(exc. GST)

$1,692.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,538.56

*price indicative

RS Stock No.:
225-8438
Mfr. Part No.:
3KD4634-0QE10-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Product Type

Switch Disconnector

Mount Type

Surface Mount

IP Rating

IP00, IP20

Switching Current

0pA

Auxiliary Contacts Available

Yes

Terminal Type

Screw

Series

3KD

Minimum Operating Temperature

-25°C

Switching Power

12W

Maximum Operating Temperature

70°C

Depth

111.5mm

Hazardous Area Certification

No

Width

271mm

Standards/Approvals

CE, EAC, RoHS, VDE

COO (Country of Origin):
CN
The Siemens switch disconnector has front operating mechanism with position of the switch operating mechanism at centre .It offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switch

Protection class IP is IP00

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy