Socomec 3-Pole Isolator Switch -, IP65, 22 W

Subtotal (1 unit)*

$256.55

(exc. GST)

$282.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$256.55

*price indicative

RS Stock No.:
224-2348
Mfr. Part No.:
21153406
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Isolator Switch

Number of Poles

3

IP Rating

IP65

Handle Colour

Yellow, Red

Series

2115

Auxiliary Contacts Available

Yes

Terminal Type

Screw

Switching Power

22W

Width

146mm

Length

200mm

Depth

150mm

Standards/Approvals

EN 60204-1, IEC 60364, EN 60947-3, EN 61439, IEC 60947-3

COO (Country of Origin):
DE
The Socomec 2115 series is the load break switch COMO 3P 63A with enclosed yellow, red handle. The material used for the enclosure is polycarbonate.

The handle used with load break enclosed switch

IP degree of protection is IP65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy