Siemens 3-Pole Fixed Switch Disconnector -, IP00, IP20, 1kA, 710 kW
- RS Stock No.:
- 275-5086
- Mfr. Part No.:
- 3KD5030-0QE20-0
- Brand:
- Siemens
Subtotal (1 unit)*
$3,789.56
(exc. GST)
$4,168.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,789.56 |
*price indicative
- RS Stock No.:
- 275-5086
- Mfr. Part No.:
- 3KD5030-0QE20-0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | Fixed | |
| IP Rating | IP00, IP20 | |
| Series | 3KD5030-0QE20-0 | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 1kA | |
| Terminal Type | Flat Terminal | |
| Switching Power | 710kW | |
| Switching AC Voltage | 690V ac | |
| Switching DC Voltage | 440V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, IEC 81346-2, UKCA | |
| Length | 288mm | |
| Depth | 110mm | |
| Width | 260mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type Fixed | ||
IP Rating IP00, IP20 | ||
Series 3KD5030-0QE20-0 | ||
Auxiliary Contacts Available Yes | ||
Switching Current 1kA | ||
Terminal Type Flat Terminal | ||
Switching Power 710kW | ||
Switching AC Voltage 690V ac | ||
Switching DC Voltage 440V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, IEC 81346-2, UKCA | ||
Length 288mm | ||
Depth 110mm | ||
Width 260mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Siemens Switch Disconnector with front operating driving mechanism is a basic unit without handle flat terminal. It is suitable for use with main switch, switch disconnector, safety switch and maintenance or repair switch, EMERGENCY OFF switch.
EAC approved
CE approved
Related links
- Siemens 3-Pole Fixed Switch Disconnector - IP20 710 kW
- Siemens 4-Pole Fixed Switch Disconnector - IP00 710 kW
- Siemens 4-Pole Fixed Switch Disconnector - IP20 710 kW
- Siemens 3-Pole Fixed Switch Disconnector - IP00 710 kW
- Siemens 3-Pole Fixed Switch Disconnector - IP20 1000 kW
- Siemens 3-Pole Fixed Switch Disconnector - IP20 1000 kW
- Siemens 3-Pole Fixed Switch Disconnector - IP20 250 kW
- Siemens 3-Pole Fixed Switch Disconnector - IP20 900 kW
