Clipsal Electrical 3-Pole Surface Isolator Switch -, IP66, 63A

Subtotal (1 unit)*

$301.41

(exc. GST)

$331.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$301.41

*price indicative

RS Stock No.:
214-1936
Mfr. Part No.:
56SW363-RO
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Number of Poles

3

Product Type

Isolator Switch

Mount Type

Surface

IP Rating

IP66

Electrical Phase

3

Handle Colour

Grey

Terminal Type

Screw

Auxiliary Contacts Available

No

Switching Current

63A

Series

56

Padlock Compatibility

Yes

Switching AC Voltage

500V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

75°C

Standards/Approvals

AS/NZS 3133

Width

101mm

Hazardous Area Certification

No

Length

107mm

Depth

108mm

COO (Country of Origin):
AU
The Clipsal Electrical switch is ideally suited for domestic, commercial or industrial applications. Also it has maximum impact resistance.

Can be mounted on either deep or shallow boxes

Rugged in design to ensure switch operation for the lifetime of the equipment

  • RS Stock No. 2150493
  • Mfr. Part No. 56SW363/2-GY
Each
$366.18
  • RS Stock No. 2150499
  • Mfr. Part No. 56SWH363-GY
Each
$548.77
  • RS Stock No. 2313406
  • Mfr. Part No. 56SWH363-RO
Each
$419.21
  • RS Stock No. 2141674
  • Mfr. Part No. 56SW363LE-GY
Each
$311.77

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy