Clipsal Electrical 1-Pole Surface Isolator Switch -, IP66, 15A
- RS Stock No.:
- 214-1918
- Mfr. Part No.:
- 56SW115-GY
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$109.95
(exc. GST)
$120.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $109.95 |
*price indicative
- RS Stock No.:
- 214-1918
- Mfr. Part No.:
- 56SW115-GY
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Isolator Switch | |
| Number of Poles | 1 | |
| Mount Type | Surface | |
| IP Rating | IP66 | |
| Electrical Phase | 1 | |
| Handle Colour | Grey | |
| Terminal Type | Screw | |
| Series | 56 | |
| Auxiliary Contacts Available | No | |
| Switching Current | 15A | |
| Padlock Compatibility | Yes | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 75°C | |
| Length | 107mm | |
| Hazardous Area Certification | No | |
| Width | 101mm | |
| Standards/Approvals | AS/NZS 3133 | |
| Depth | 83mm | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Isolator Switch | ||
Number of Poles 1 | ||
Mount Type Surface | ||
IP Rating IP66 | ||
Electrical Phase 1 | ||
Handle Colour Grey | ||
Terminal Type Screw | ||
Series 56 | ||
Auxiliary Contacts Available No | ||
Switching Current 15A | ||
Padlock Compatibility Yes | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 75°C | ||
Length 107mm | ||
Hazardous Area Certification No | ||
Width 101mm | ||
Standards/Approvals AS/NZS 3133 | ||
Depth 83mm | ||
- COO (Country of Origin):
- VN
The Clipsal Electrical switch is ideally suited for domestic, commercial or industrial applications. Also it has maximum impact resistance.
Can be mounted on either deep or shallow boxes
Rugged in design to ensure switch operation for the lifetime of the equipment
Related links
- Clipsal Electrical 1-Pole Surface Mount Isolator Switch - 15A
- Clipsal Electrical 1-Pole Surface Isolator Switch - 15A
- Clipsal Electrical 1-Pole Surface Isolator Switch - 63A
- Clipsal Electrical 1-Pole Surface Isolator Switch - 50A
- Clipsal Electrical 1-Pole Surface Isolator Switch - 20A
- Clipsal Electrical 1-Pole Surface Isolator Switch - 32A
- Clipsal Electrical 1-Pole Surface Isolator Switch - 10A
- Clipsal Electrical 1-Pole Surface Isolator Switch - 15A
