Clipsal Electrical 1-Pole Surface Isolator Switch -, IP66, 10A
- RS Stock No.:
- 214-1916
- Mfr. Part No.:
- 56SW110-WW
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$126.96
(exc. GST)
$139.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $126.96 |
*price indicative
- RS Stock No.:
- 214-1916
- Mfr. Part No.:
- 56SW110-WW
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Number of Poles | 1 | |
| Product Type | Isolator Switch | |
| Mount Type | Surface | |
| IP Rating | IP66 | |
| Electrical Phase | 1 | |
| Handle Colour | Grey | |
| Series | 56 | |
| Switching Current | 10A | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | No | |
| Minimum Operating Temperature | -25°C | |
| Padlock Compatibility | Yes | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 75°C | |
| Length | 107mm | |
| Depth | 83mm | |
| Width | 101mm | |
| Standards/Approvals | AS/NZS 3133 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Number of Poles 1 | ||
Product Type Isolator Switch | ||
Mount Type Surface | ||
IP Rating IP66 | ||
Electrical Phase 1 | ||
Handle Colour Grey | ||
Series 56 | ||
Switching Current 10A | ||
Terminal Type Screw | ||
Auxiliary Contacts Available No | ||
Minimum Operating Temperature -25°C | ||
Padlock Compatibility Yes | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 75°C | ||
Length 107mm | ||
Depth 83mm | ||
Width 101mm | ||
Standards/Approvals AS/NZS 3133 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical switch is ideally suited for domestic, commercial or industrial applications. Also it has maximum impact resistance.
Can be mounted on either deep or shallow boxes
Rugged in design to ensure switch operation for the lifetime of the equipment
- RS Stock No. 2150470
- Mfr. Part No. 56SW110/2-RW
Each
$171.00
- RS Stock No. 2141912
- Mfr. Part No. 56SW110/2-CG
Each
$191.01
- RS Stock No. 2141915
- Mfr. Part No. 56SW110LE-RW
Each
$95.21
- RS Stock No. 2150474
- Mfr. Part No. 56SW110-RW
Each
$100.18
Related links
- Clipsal Electrical 1-Pole Surface Isolator Switch - 10A
- Clipsal Electrical 1-Pole Surface Mount Isolator Switch - 10A
- Clipsal Electrical 1-Pole Surface Isolator Switch - 15A
- Clipsal Electrical 3-Pole Surface Isolator Switch - 10A
- Clipsal Electrical 1-Pole Surface Isolator Switch - 63A
- Clipsal Electrical 1-Pole Surface Isolator Switch - 50A
- Clipsal Electrical 1-Pole Surface Isolator Switch - 20A
- Clipsal Electrical 1-Pole Surface Isolator Switch - 32A











