Siemens 4-Pole Rail Isolator Switch -, IP65, 16A, 7.5 kW

Subtotal (1 unit)*

$186.39

(exc. GST)

$205.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$186.39

*price indicative

RS Stock No.:
213-1354
Mfr. Part No.:
3LD2044-1TL51
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

4

Product Type

Isolator Switch

Mount Type

Rail

IP Rating

IP65

Switching Current

16A

Series

3LD

Terminal Type

Box

Auxiliary Contacts Available

No

Switching Power

7.5kW

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Depth

451.5mm

Hazardous Area Certification

No

Width

67mm

Standards/Approvals

EN, CSA, CE, CCC, VDE, UL, RoHS

COO (Country of Origin):
DE
The Siemens SENTRON's switch disconnector has numerous possible applications. It has 4-pole configuration with current ratting of 16 A .After the switch disconnects from the grid, they ensure safe activation of all of the electrical equipment. The brand offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Protection class IP65

Operating voltage 690 V AC

Depth 451.5 mm

Height 84 mm

Width 67 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy