Siemens 4-Pole DIN Rail Isolator Switch -, IP65, 32A, 11.5 kW
- RS Stock No.:
- 218-3306
- Mfr. Part No.:
- 3LD3240-0TL11
- Brand:
- Siemens
Subtotal (1 unit)*
$84.44
(exc. GST)
$92.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.44 |
*price indicative
- RS Stock No.:
- 218-3306
- Mfr. Part No.:
- 3LD3240-0TL11
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Isolator Switch | |
| Number of Poles | 4 | |
| Mount Type | DIN Rail | |
| IP Rating | IP65 | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 32A | |
| Terminal Type | Box | |
| Series | 3LD | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 11.5kW | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN, CE, CCC, RoHS, UL | |
| Hazardous Area Certification | No | |
| Width | 49mm | |
| Depth | 380mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Isolator Switch | ||
Number of Poles 4 | ||
Mount Type DIN Rail | ||
IP Rating IP65 | ||
Auxiliary Contacts Available Yes | ||
Switching Current 32A | ||
Terminal Type Box | ||
Series 3LD | ||
Minimum Operating Temperature -25°C | ||
Switching Power 11.5kW | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN, CE, CCC, RoHS, UL | ||
Hazardous Area Certification No | ||
Width 49mm | ||
Depth 380mm | ||
- COO (Country of Origin):
- DE
The Siemens SENTRON's load disconnector has numerous possible applications. It has 4-pole configuration with current ratting of 32 A .After the switch disconnects from the grid, they ensure safe activation of all of the electrical equipment. The brand offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Protection class IP65
Mechanical life 100000
Electrical life 6000
Operating voltage 690 V AC
Related links
- Siemens 3-Pole DIN Rail Isolator Switch - 32A, 11.5 kW
- Siemens 4-Pole DIN Rail Isolator Switch - 32A, 11.5 kW
- Siemens 4-Pole Front Isolator Switch - 32A, 11.5 kW
- Siemens 3-Pole DIN Rail Isolator Switch - 32A, 11.5 kW
- Siemens 6-Pole Fixed Isolator Switch - 32A, 11.5 kW
- Siemens 3-Pole Panel Mount Isolator Switch - 32A, 11.5 kW
- Siemens 3-Pole Front Isolator Switch - 32A, 11.5 kW
- Siemens 4-Pole DIN Rail Isolator Switch - 25A, 9.5 kW
