Siemens 3-Pole Panel Mount Non-Fused Switch Disconnector -, IP65, 32A, 11.5 kW

Subtotal (1 unit)*

$470.03

(exc. GST)

$517.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$470.03

*price indicative

RS Stock No.:
239-2642
Mfr. Part No.:
3LD2217-0TK11
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Product Type

Non-Fused Switch Disconnector

Mount Type

Panel Mount

IP Rating

IP65

Handle Colour

Black

Auxiliary Contacts Available

Yes

Series

3LD2217-0TK11

Switching Current

32A

Switching AC Voltage

400V ac

Switching Power

11.5kW

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

CE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens 32A 3LD switch disconnector having rotary operated mechanism. It has 4 hole mounting of the handle and selector switch as actuating element.

3 Pole configuration

Fixed mounting

Protection class IP65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy