Socomec 3-Pole DIN Rail Isolator Switch -, IP20, 32A, 15 kW
- RS Stock No.:
- 122-0481
- Mfr. Part No.:
- 22003003
- Brand:
- Socomec
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$83.40
(exc. GST)
$91.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship
- Plus 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $83.40 | - |
| 5 + | $68.62 | 17% |
*price indicative
- RS Stock No.:
- 122-0481
- Mfr. Part No.:
- 22003003
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Electrical Phase | 3 | |
| Handle Colour | Grey | |
| Auxiliary Contacts Available | Yes | |
| Series | Sirco M | |
| Terminal Type | Screw | |
| Switching Current | 32A | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 15kW | |
| Padlock Compatibility | No | |
| Switching AC Voltage | 415V ac | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN, IS, IEC | |
| Width | 68mm | |
| Depth | 95mm | |
| Length | 97.5mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Electrical Phase 3 | ||
Handle Colour Grey | ||
Auxiliary Contacts Available Yes | ||
Series Sirco M | ||
Terminal Type Screw | ||
Switching Current 32A | ||
Minimum Operating Temperature -25°C | ||
Switching Power 15kW | ||
Padlock Compatibility No | ||
Switching AC Voltage 415V ac | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN, IS, IEC | ||
Width 68mm | ||
Depth 95mm | ||
Length 97.5mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Non-Fusible Disconnect Switches SIRCO M
SIRCO M is a range of multipolar, modular and manually operated switch-disconnectors (or load break switches).
Available in 3 or 4 poles and from 16 to 125A, they make and break under load conditions and provide safety isolation for any low voltage circuit, particularly for machine control circuits.
Through the use of accessories, SIRCO M can be transformed into multipolar load break or 3/4 pole changeover switches. SIRCO M changeover switches provide on load changeover switching between two sources or two low voltage power circuits, as well as their safety isolation.
- Comply with international standards IEC 60947-3, UL508 and UL98.
- Double break per pole.
- Mounting options: DIN rail, panel or modular panel with 45 mm front cut out.
- IP20 devices and accessories.
- Severe utilisation categories (AC-22 and AC-23).
- Positive break indication.
- Contact point technology.
- Product can be mounted directly on the door or panel side, with a specific "Door mounting kit" accessory.
Related links
- Schneider Electric 3-Pole Panel Mount Isolator Switch - IP20 15 kW
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 32A, 22 kW
- Socomec 1-Pole DIN Rail Isolator Switch - 32A, 15 kW
- Socomec 3-Pole DIN Rail Isolator Switch - 16A, 7.5 kW
- Socomec 3-Pole DIN Rail Isolator Switch - 80A, 37 kW
- Socomec 3-Pole DIN Rail Isolator Switch - 160A, 80 kW
- Socomec 3-Pole DIN Rail Isolator Switch - 160A, 75 kW
- Socomec 3-Pole DIN Rail Isolator Switch - 630A, 280 kW
