Schneider Electric 3-Pole Isolator Switch -, IP65, 68.5A, 37 kW

Subtotal (1 unit)*

$924.85

(exc. GST)

$1,017.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$924.85

*price indicative

RS Stock No.:
119-655
Mfr. Part No.:
VC5GUN
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Product Type

Isolator Switch

IP Rating

IP65

Handle Colour

Red

Switching Current

68.5A

Terminal Type

Screw Clamp

Series

TeSys VARIO

Padlock Compatibility

Yes

Switching Power

37kW

Switching AC Voltage

690V ac

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Depth

191mm

Width

241mm

Length

291mm

Standards/Approvals

IEC 60947-4-1 CSA C22.2 No. 14 UL 508 IEC 60204

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Schneider Electric high-performance enclosed switch disconnector from TeSys VARIO is designed for ON/emergency stop applications. With a rated operational current of 68.5A at 400V, this device offers a reliable solution for control in various industrial settings.

Conventional enclosed thermal current of 100A for safe operation

IP65 degree of protection for robustness in harsh environments

Green Premium product with sustainable offer status

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy