Schneider Electric 3-Pole Isolator Switch -, IP20, 32A, 22 kW
- RS Stock No.:
- 203-6888
- Mfr. Part No.:
- VLS3P032D1
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$117.12
(exc. GST)
$128.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $117.12 |
*price indicative
- RS Stock No.:
- 203-6888
- Mfr. Part No.:
- VLS3P032D1
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| IP Rating | IP20 | |
| Electrical Phase | 3 | |
| Handle Colour | Grey | |
| Switching Current | 32A | |
| Terminal Type | Power Circuit Screw Clamp Terminal | |
| Auxiliary Contacts Available | Yes | |
| Series | TeSys VLS | |
| Switching AC Voltage | 690V ac | |
| Padlock Compatibility | Yes | |
| Switching Power | 22kW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CSA C22.2 No. 14, IEC 60947-3, UL 508 | |
| Hazardous Area Certification | No | |
| Width | 1.77mm | |
| Depth | 3.07mm | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
IP Rating IP20 | ||
Electrical Phase 3 | ||
Handle Colour Grey | ||
Switching Current 32A | ||
Terminal Type Power Circuit Screw Clamp Terminal | ||
Auxiliary Contacts Available Yes | ||
Series TeSys VLS | ||
Switching AC Voltage 690V ac | ||
Padlock Compatibility Yes | ||
Switching Power 22kW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CSA C22.2 No. 14, IEC 60947-3, UL 508 | ||
Hazardous Area Certification No | ||
Width 1.77mm | ||
Depth 3.07mm | ||
Length 100mm | ||
Schneider Electric VLS3P032D1
These TeSys VLS disconnect switches are for integration into control systems in applications like material handling, HVAC, pumping, solar energy, mining and many more. This family of disconnect switches has switches ranging from 16A to 125A. The 16A, 25A, 32A, 40A and 63A disconnect switches are UL508 motor disconnect switches rated. The 30A, 63A, 80A, 100A and 125A disconnect switches are UL98 non fusible disconnect switch rated. This 32A disconnect switch has 3 normally open poles and mounts directly in the enclosure door. Per UL and CSA this this disconnect switch has a 2 HP rating at 120 VAC and a 5 HP at 240 VAC single phase. Per UL and CSA this disconnect switch has a 10 HP rating at 200 to 208 VAC and 240 VAC, a 20 HP rating at 480 VAC and a 20 HP rating at 600 VAC three phase. Per UL508A this this disconnect switch has up to a 5 kA at 600 V short circuit current rating (SCCR) with a 30A Type RK5 fuse maximum. Per IEC requirements, this disconnect switch has a 15 kW rating at 400 V, a 18.5 kW rating at 500 V and a 22 kW rating at 690V three phase. The screw clamp terminals will accept 10 mm solid or 16 mm stranded wire. The clamps will also accept solid or stranded wire from 18 AWG to 6 AWG. This disconnect switch is 3.07 inches tall, 1.77 inches wide and 2.87 inches deep. The switch weighs 0.30 lbs. There are many handles and accessories available this TeSys VLS disconnect switch. This TeSys VLS disconnect switch is UL Listed per UL60947-4-1, CSA certified per CSA 22.2 and meets IEC 60947-3 requirements.
The Schneider Electric TeSys body switch disconnector has 3 NO contact types with maximum current of 32A and is door mounted.
Grey coloured terminal
1760 °F (960 °C) fire resistance
Related links
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 32A, 22 kW
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 63A, 22 kW
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 40A, 22 kW
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 25A, 22 kW
- Schneider Electric 3-Pole Door Mount Isolator Switch - 25A, 22 kW
- Schneider Electric 3-Pole Isolator Switch - 100A, 45 kW
- Schneider Electric 3-Pole Isolator Switch - 16A, 11 kW
- Schneider Electric 3-Pole Isolator Switch - 80A
