Schneider Electric 3-Pole Isolator Switch -, IP20, 80A

Subtotal (1 unit)*

$280.70

(exc. GST)

$308.77

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$280.70

*price indicative

RS Stock No.:
203-6897
Mfr. Part No.:
VLS3P080D2
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Product Type

Isolator Switch

IP Rating

IP20

Electrical Phase

3

Handle Colour

Grey

Terminal Type

Power Circuit Screw Clamp Terminal

Switching Current

80A

Series

TeSys VLS

Auxiliary Contacts Available

Yes

Switching AC Voltage

690V ac

Padlock Compatibility

Yes

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

IEC 60947-3 UL98 CSA C22.2 No 4

Width

2.76mm

Length

100mm

Depth

100mm

Hazardous Area Certification

No

The Schneider Electric TeSys body switch disconnector has 3 NO contact types with maximum current of 80A and is door mounted.

Grey coloured terminal

1760 °F (960 °C) fire resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy