ABB 3-Pole DIN Rail Non-Fused Switch Disconnector -, IP65, 16A

Subtotal (1 unit)*

$285.75

(exc. GST)

$314.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$285.75

*price indicative

RS Stock No.:
192-0894
Mfr. Part No.:
1SCA022710R0100
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Non-Fused Switch Disconnector

Number of Poles

3

Mount Type

DIN Rail

IP Rating

IP65

Electrical Phase

2

Handle Colour

Black

Switching Current

16A

Auxiliary Contacts Available

Yes

Terminal Type

Screw

Switching AC Voltage

690V ac

Padlock Compatibility

Yes

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Length

150mm

Standards/Approvals

CE, RoHS

Width

130mm

Hazardous Area Certification

No

Depth

60mm

COO (Country of Origin):
FI
The ABB 3-pole switch disconnector has voltage rating of 1000V and current rating of 250A. It has IP65 black handle and terminal bolt kit included.

Operating mode front operated

Base mounted

Pollution degree is 3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy