Lovato Electric 3-Pole DIN Rail Isolator Switch -, IP20, 200A, 200 kW
- RS Stock No.:
- 187-8928
- Mfr. Part No.:
- GL0200C1
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$410.00
(exc. GST)
$451.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $410.00 |
*price indicative
- RS Stock No.:
- 187-8928
- Mfr. Part No.:
- GL0200C1
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Electrical Phase | 3 | |
| Handle Colour | Grey | |
| Switching Current | 200A | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw | |
| Series | GL | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 200kW | |
| Padlock Compatibility | Yes | |
| Maximum Operating Temperature | 55°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Width | 120mm | |
| Length | 162.3mm | |
| Depth | 154.9mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Electrical Phase 3 | ||
Handle Colour Grey | ||
Switching Current 200A | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw | ||
Series GL | ||
Minimum Operating Temperature -25°C | ||
Switching Power 200kW | ||
Padlock Compatibility Yes | ||
Maximum Operating Temperature 55°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Width 120mm | ||
Length 162.3mm | ||
Depth 154.9mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Switch disconnectors GL series is availble for currents from 160 to 315A.
The product structure is compact and also enables mounting directly on DIN rail.
Switches are available in three-pole and four-pole version; the fourth pole can be mounted as an accessory by the customer.
Contacts are visible thanks to the transparent window on the poles.
UL98 certified versions suitable for mounting in electric boards intended for the North American market are available.
The range is completed by a wide selection of accessories and handles.
- RS Stock No. 1878929
- Mfr. Part No. GL0250C1
Each
$450.79
- RS Stock No. 1878930
- Mfr. Part No. GL0315C1
Each
$519.76
- RS Stock No. 1973320
- Mfr. Part No. VLS3P080R2
Each
$314.10
- RS Stock No. 1973317
- Mfr. Part No. VLS3P063R1
Each
$121.74
Related links
- ABB 4-Pole DIN Rail Isolator Switch - 200A, 200 kW
- Lovato 3-Pole DIN Rail Isolator Switch - 160A, 160 kW
- Lovato 3-Pole DIN Rail Isolator Switch - 160A, 45 kW
- Lovato 3-Pole DIN Rail Isolator Switch - 250A, 250 kW
- Lovato 3-Pole DIN Rail Isolator Switch - 315A, 250 kW
- ABB 3-Pole DIN Rail Non-Fused Switch Disconnector - 200A, 200 kW
- Siemens 4-Pole DIN Rail Switch Disconnector - IP20 55 kW
- Lovato 3-Pole Screw Switch Disconnector - 200A, 110 kW











