Socomec 3-Pole DIN Rail Isolator Switch -, IP20, 160A, 75 kW
- RS Stock No.:
- 122-0482
- Mfr. Part No.:
- 22003016
- Brand:
- Socomec
Subtotal (1 unit)*
$391.72
(exc. GST)
$430.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $391.72 |
*price indicative
- RS Stock No.:
- 122-0482
- Mfr. Part No.:
- 22003016
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Electrical Phase | 3 | |
| Handle Colour | Grey | |
| Switching Current | 160A | |
| Terminal Type | Screw | |
| Series | Sirco M | |
| Auxiliary Contacts Available | Yes | |
| Switching Power | 75kW | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 415V ac | |
| Padlock Compatibility | No | |
| Maximum Operating Temperature | 70°C | |
| Depth | 69.9mm | |
| Hazardous Area Certification | No | |
| Width | 124.6mm | |
| Standards/Approvals | EN, IEC, IS | |
| Length | 109mm | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Electrical Phase 3 | ||
Handle Colour Grey | ||
Switching Current 160A | ||
Terminal Type Screw | ||
Series Sirco M | ||
Auxiliary Contacts Available Yes | ||
Switching Power 75kW | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 415V ac | ||
Padlock Compatibility No | ||
Maximum Operating Temperature 70°C | ||
Depth 69.9mm | ||
Hazardous Area Certification No | ||
Width 124.6mm | ||
Standards/Approvals EN, IEC, IS | ||
Length 109mm | ||
- COO (Country of Origin):
- TN
Non-Fusible Disconnect Switches SIRCO MV
SIRCO MV are manually operated and modular multipolar load break switches, and with visible breaking.
Available in 3 or 4 poles and from 100 to 160A, they make and break under load conditions and provide safety isolation for any low voltage circuit, particularly for machine control circuits.
• Comply with international standard IEC 60947-3
• Visible double breaking based on a sliding contact system,
• Positive break indication.
Related links
- Socomec 4-Pole DIN Rail Isolator Switch - 160A, 75 kW
- Socomec 3-Pole DIN Rail Isolator Switch - 160A, 80 kW
- Socomec 4-Pole DIN Rail Isolator Switch - 160A, 80 kW
- Socomec 4-Pole DIN Rail Isolator Switch - 160A
- Lovato 3-Pole DIN Rail Isolator Switch - 160A, 45 kW
- Lovato 3-Pole DIN Rail Isolator Switch - 160A, 160 kW
- Socomec 3-Pole DIN Rail Isolator Switch - 32A, 15 kW
- Socomec 3-Pole DIN Rail Isolator Switch - 16A, 7.5 kW
