Eaton 3-Pole Surface Mount Isolator Switch -, IP65, 100A, 55 kW

Subtotal (1 unit)*

$426.51

(exc. GST)

$469.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$426.51

*price indicative

RS Stock No.:
180-9314
Mfr. Part No.:
207388 P3-100/I5-SI/HI11
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Isolator Switch

Number of Poles

3

Mount Type

Surface Mount

IP Rating

IP65

Electrical Phase

3

Handle Colour

Red

Switching Current

100A

Terminal Type

Screw

Series

P3-100

Auxiliary Contacts Available

Yes

Padlock Compatibility

Yes

Minimum Operating Temperature

-25°C

Switching Power

55kW

Switching DC Voltage

24V

Switching AC Voltage

690V ac

Maximum Operating Temperature

40°C

Depth

280mm

Hazardous Area Certification

No

Width

169mm

Standards/Approvals

VDE, RoHS, CSA, UL, IEC

Length

200mm

RoHS Status: Exempt

COO (Country of Origin):
GB

Eaton Isolator Switch, 100A Maximum Current, 690V AC Voltage - 207388 P3-100/I5-SI/HI11


This isolator switch is a robust 3 pole electric isolator switch designed for surface mounting. With a maximum current rating of 100A and capable of handling voltages up to 690V AC, it provides reliable performance in demanding environments. The switch features a Compact design with dimensions of 169mm in length, 200mm in width, and 169mm in depth, ensuring ease of installation while maintaining high standards of protection with an IP65 rating.

Features & Benefits


• Designed for 100A maximum current handling
• Suitable for surface mount installation for convenience
• Accepts padlocks for added security and safety
• Auxiliary contacts available for enhanced functionality
• Operates efficiently within a temperature range of -25°C to +40°C

Applications


• Utilised in industrial machinery for reliable isolation
• Ideal for commercial electrical installations
• Suitable for heavy-duty needing 690V AC switch
• Effective in automation control systems for safe operation
• Used in high power electrical requiring safety measures

What type of Terminal does this unit use?


The isolator features screw type terminals, ensuring secure connections for wiring. This design facilitates straightforward installation and maintenance.

Can the switch be operated in outdoor conditions?


Yes, the IP65 rating ensures the switch is protected against dust and can withstand water jets, making it suitable for outdoor installations.

What is the maximum operational temperature for this switch?


The maximum operating temperature is +40°C, allowing it to function effectively in most industrial environments without risk of overheating.

How does the padlock feature enhance safety?


The Ability to accept padlocks allows for secure isolation, preventing unauthorised access during maintenance or emergencies. This feature is Crucial for workplace safety.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy