Eaton 2-Pole Flush Isolator Switch -, IP65, 32A, 15 kW
- RS Stock No.:
- 125-980
- Mfr. Part No.:
- 172964 T3-2-2092CH/EA/SVB-SW-SI-CHD
- Brand:
- Eaton
Subtotal (1 unit)*
$258.93
(exc. GST)
$284.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $258.93 |
*price indicative
- RS Stock No.:
- 125-980
- Mfr. Part No.:
- 172964 T3-2-2092CH/EA/SVB-SW-SI-CHD
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 2 | |
| Mount Type | Flush | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Series | Moeller | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 32A | |
| Padlock Compatibility | Yes | |
| Switching AC Voltage | 690V ac | |
| Switching Power | 15kW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660 | |
| Depth | 127mm | |
| Length | 127mm | |
| Width | 65mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 2 | ||
Mount Type Flush | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Series Moeller | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Switching Current 32A | ||
Padlock Compatibility Yes | ||
Switching AC Voltage 690V ac | ||
Switching Power 15kW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660 | ||
Depth 127mm | ||
Length 127mm | ||
Width 65mm | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton SUVA safety switch Moeller series T3 is a flush mounting safety switch with 2 N/O and 2 N/C contact units. It features a STOP function, interlockable design, and a black rotary handle with a locking ring. The safety switch is lockable in the 0 (
Flush mounting SUVA safety switch with 2 N/O and 2 N/C contact units
STOP function and interlockable design for added safety
Black rotary handle with locking ring for easy operation
Compact size of 127x74x65mm and weight of 0.27kg for convenient instal
Related links
- Eaton 2-Pole Flush Isolator Switch - 32A, 15 kW
- Eaton Rotary Switch Knob for Warning label “Safety switch” Black rotary handle and locking ring
- Eaton Rotary Switch Knob for Black Rotary Handle And Locking Ring Warning Label “Safety Switch
- Eaton Rotary Switch Knob for Ground Mounting
- Eaton Rotary Switch Knob for Red Rotary Handle and Yellow Locking Ring Warning label “Safety switch
- Eaton 6-Pole Flush Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Flush Isolator Switch - 32A, 15 kW
- Eaton 6-Pole Surface Mount Isolator Switch - 32A, 15 kW
