Eaton 3P+N-Pole Panel Isolator Switch -, IP65, IP55, 63A
- RS Stock No.:
- 819-905
- Mfr. Part No.:
- 60AXTN2 60AXTN2
- Brand:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,124.19
(exc. GST)
$1,236.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $1,124.19 |
| 6 + | $1,077.57 |
*price indicative
- RS Stock No.:
- 819-905
- Mfr. Part No.:
- 60AXTN2 60AXTN2
- Brand:
- Eaton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3P+N | |
| Product Type | Isolator Switch | |
| Mount Type | Panel | |
| IP Rating | IP65, IP55 | |
| Electrical Phase | 3 | |
| Handle Colour | Black | |
| Switching Current | 63A | |
| Series | 60AXTN2 | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Padlock Compatibility | Yes | |
| Switching AC Voltage | 415V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 129mm | |
| Width | 310mm | |
| Standards/Approvals | IEC 60439-1, BS EN 60947-3, BS EN 60439-1 | |
| Hazardous Area Certification | No | |
| Length | 230mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3P+N | ||
Product Type Isolator Switch | ||
Mount Type Panel | ||
IP Rating IP65, IP55 | ||
Electrical Phase 3 | ||
Handle Colour Black | ||
Switching Current 63A | ||
Series 60AXTN2 | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Padlock Compatibility Yes | ||
Switching AC Voltage 415V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Depth 129mm | ||
Width 310mm | ||
Standards/Approvals IEC 60439-1, BS EN 60947-3, BS EN 60439-1 | ||
Hazardous Area Certification No | ||
Length 230mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Eaton Non-Fused Isolator Switch, 3 + N Pole - 60AXTN2
Looking for a device to safely cut off power to your electrical circuits during maintenance? This 3-pole and neutral (3 + N) switch from Eaton serves as both an isolator and a surge protector for three-phase electrical networks. This simple-to-use component has a handle that you can use to shut off and re-establish current flow to your electrical circuits. It can also be locked in a permanent position with a padlock for improved safety. You can use this switch for a range of domestic and industrial applications.
• Rust-resistant sheet steel housing for durability
• Wide operating temperature range of -25°C to +25°C for industrial use
• Screw termination method for simple installation
• Red and green position indicators for easy identification
• Compact dimensions of 230 (length) x 310 (width) x 129 mm (depth) for use in tight spaces
When should I use an isolator switch?
Isolator switches are used for opening an electrical circuit in the no-load condition, when there's no current flowing through the system. They're most commonly used to ensure safety during maintenance work on electrical appliances.
Exel 2 Switch Disconnectors
Can be used on systems up to 550 Vac
Manufactured from rust protected sheet steel
Door may be removed for ease of installation
Switch can be locked on or off by means of a padlock
Red and green switch position indicators
Note
Eaton formerly known as Moeller
Related links
- Eaton 3-Pole Surface Mount Isolator Switch - IP55 37 kW
- Eaton 2-Pole Panel Mount Isolator Switch - IP55 18.5 kW
- Eaton 2-Pole Panel Isolator Switch - IP65 22 kW
- Eaton 2-Pole Panel Isolator Switch - IP65 22 kW
- Eaton 3-Pole Panel Isolator Switch - IP65, 100A
- Eaton 3-Pole Panel Isolator Switch - IP65 7.5 kW
- Eaton 3-Pole Rear Panel Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Rear Panel Isolator Switch - 63A, 37 kW