SANTON 4-Pole Wall Mount Isolator Switch -, IP20, 25A
- RS Stock No.:
- 136-5839
- Mfr. Part No.:
- CS40-4P-NONC-MP1-RY9
- Brand:
- SANTON
Subtotal (1 unit)*
$481.88
(exc. GST)
$530.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $481.88 |
*price indicative
- RS Stock No.:
- 136-5839
- Mfr. Part No.:
- CS40-4P-NONC-MP1-RY9
- Brand:
- SANTON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SANTON | |
| Number of Poles | 4 | |
| Product Type | Isolator Switch | |
| Mount Type | Wall Mount | |
| IP Rating | IP20 | |
| Electrical Phase | 3 | |
| Handle Colour | Red | |
| Switching Current | 25A | |
| Terminal Type | Screw | |
| Series | Citadel MP | |
| Auxiliary Contacts Available | Yes | |
| Minimum Operating Temperature | 0°C | |
| Padlock Compatibility | No | |
| Switching DC Voltage | 690V dc | |
| Switching AC Voltage | 440V ac | |
| Depth | 160mm | |
| Length | 115mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC | |
| Width | 162mm | |
| Select all | ||
|---|---|---|
Brand SANTON | ||
Number of Poles 4 | ||
Product Type Isolator Switch | ||
Mount Type Wall Mount | ||
IP Rating IP20 | ||
Electrical Phase 3 | ||
Handle Colour Red | ||
Switching Current 25A | ||
Terminal Type Screw | ||
Series Citadel MP | ||
Auxiliary Contacts Available Yes | ||
Minimum Operating Temperature 0°C | ||
Padlock Compatibility No | ||
Switching DC Voltage 690V dc | ||
Switching AC Voltage 440V ac | ||
Depth 160mm | ||
Length 115mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC | ||
Width 162mm | ||
- COO (Country of Origin):
- NL
Santon C-Type Switch Disconnectors
Santon C-Type enclosed maintenance free switch disconnectors offer a high-power rating in a glass fibre filled Noryl enclosure. The enclosure offers high resistance to chemically aggressive substances, dirt, dust and salt.
Features and Benefits
High-power rating;2 auxiliary contacts;IP69 rated;10° sloping roof
Santon Switch Disconnectors
- RS Stock No. 1365836
- Mfr. Part No. CS25-3P-NONC-MP1-RY9
Each
$420.08
- RS Stock No. 2762357
- Mfr. Part No. TA10D4L0804TPE
Each
$9,682.07
- RS Stock No. 2762362
- Mfr. Part No. TA10D4S0804TPE
Each
$6,281.22
- RS Stock No. 1365837
- Mfr. Part No. CS40-3P-NONC-MP1-RY9
Each
$494.91
Related links
- SANTON 4-Pole Wall Mount Isolator Switch - 25A
- SANTON 3-Pole Wall Mount Isolator Switch - 25A, 15 kW
- ABB 3-Pole Wall Mount Isolator Switch - IP65, 125A
- Schneider Electric 3-Pole Door Mount Isolator Switch - 25A, 22 kW
- Schneider Electric 3-Pole Panel Mount Isolator Switch - IP65, 25A
- Schneider Electric 3-Pole Panel Mount Isolator Switch - IP65 11 kW
- Hager 4-Pole DIN Rail Isolator Switch - 25A
- Hager 3-Pole DIN Rail Isolator Switch - 25A











