ABB 3-Pole Wall Mount Isolator Switch -, IP20, IP65, 125A
- RS Stock No.:
- 762-2461
- Mfr. Part No.:
- OS125TPN-A
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$2,538.15
(exc. GST)
$2,791.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,538.15 |
*price indicative
- RS Stock No.:
- 762-2461
- Mfr. Part No.:
- OS125TPN-A
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Wall Mount | |
| IP Rating | IP20, IP65 | |
| Electrical Phase | 3 | |
| Series | OS125TPN | |
| Auxiliary Contacts Available | No | |
| Switching Current | 125A | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | EN, RoHS, EEC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Wall Mount | ||
IP Rating IP20, IP65 | ||
Electrical Phase 3 | ||
Series OS125TPN | ||
Auxiliary Contacts Available No | ||
Switching Current 125A | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals EN, RoHS, EEC | ||
Hazardous Area Certification No | ||
Enclosed Switch Fuses
The ABB OS switch fuses can be used as the main switch in low voltage switchgears in the industry for distributing power and protecting motors, cables and other devices against short circuits and overloads.
3 pole IP65 enclosed switched fuses
Enclosures fabricated from steel and powder coated textured finish (RAL 7035)
3 pole switches Include a detachable neutral link
Hinged lid complete with lock
Padlockable pistol grip handle
Supplied with fuses and removable gland plates
Switches are internally rated IP20 on incoming terminals up to 63A, switches 100A are supplied with incoming terminal shrouds (not fitted) to allow connections
Replacement fuses available BS88 type 2A, check rated current for compatibility
ABB Enclosed Load Breaks & Fuses
Related links
- ABB 3-Pole Wall Mount Isolator Switch - 100A
- ABB 3-Pole Wall Mount Isolator Switch - 32A
- ABB 3-Pole Wall Mount Isolator Switch - 20A
- ABB 3-Pole Wall Mount Isolator Switch - 200A
- SANTON 3-Pole Wall Mount Isolator Switch - 25A, 15 kW
- SANTON 4-Pole Wall Mount Isolator Switch - 25A
- Lovato 3-Pole DIN Rail Switch Disconnector - IP65, 125A
- RS PRO 6-Pole Wall Mount Isolator Switch - 63A, 45 kW