Schneider Electric 3-Pole Door Mount Isolator Switch -, IP20, 25A, 22 kW

Subtotal (1 unit)*

$106.90

(exc. GST)

$117.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$106.90

*price indicative

RS Stock No.:
203-6884
Mfr. Part No.:
VLS3P025D1
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Isolator Switch

Number of Poles

3

Mount Type

Door Mount

IP Rating

IP20

Electrical Phase

3

Handle Colour

Grey

Switching Current

25A

Series

TeSys VLS

Terminal Type

Power Circuit Screw Clamp Terminal

Auxiliary Contacts Available

Yes

Switching Power

22kW

Padlock Compatibility

Yes

Minimum Operating Temperature

-25°C

Switching AC Voltage

690V ac

Maximum Operating Temperature

55°C

Width

45mm

Standards/Approvals

UL 508, CSA C22.2 No 14, IEC 60947-3

Hazardous Area Certification

No

Length

100mm

Depth

3.07in

The Schneider Electric TeSys body switch disconnector has 3 NO contact types with maximum current of 25A and is door mounted.

Grey coloured terminal

1760 °F (960 °C) fire resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy