ABB 2-Pole DIN Rail Isolator Switch -, IP20, IP40, 25A

Subtotal (1 unit)*

$110.41

(exc. GST)

$121.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$110.41

*price indicative

RS Stock No.:
175-5084
Distrelec Article No.:
304-08-591
Mfr. Part No.:
2CDD282101R0025 SD202/25
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Isolator Switch

Number of Poles

2

Mount Type

DIN Rail

IP Rating

IP20, IP40

Electrical Phase

2

Handle Colour

Grey

Series

SD202

Terminal Type

Screw

Auxiliary Contacts Available

Yes

Switching Current

25A

Minimum Operating Temperature

-25°C

Switching AC Voltage

462V ac

Padlock Compatibility

Yes

Switching DC Voltage

131V dc

Maximum Operating Temperature

55°C

Length

35mm

Hazardous Area Certification

No

Depth

88mm

Standards/Approvals

CE, RoHS, VDE

Width

69mm

ABB Isolator Switch, 440V AC Voltage Rating, 2.64W Total Pole Power Loss - SD202 Series - 2CDD282101R0025 SD202/25


Get machine maintenance done safely and efficiently with this isolator switch from ABB. It disconnects attached equipment from its power supply, ensuring inspections are risk-free. Large electrical loads are no trouble for this device, as it has the brawn to handle heavy-duty currents up to 25A. It has two poles, so you can isolate two circuits with a single unit, making quick work of system shutdown. When you're done with repairs, power can be restored with a simple flip of a toggle switch.

Features & Benefits


• Works with AC and DC voltages, so it's easy to find a compatible power supply

• Compact dimensions of 69 (L) x 35 (W) x 88mm (H) for hassle-free mounting in busy enclosures

• Power loss of just 1.32W per pole for energy-efficient isolation

• Operating temperature range of -25°C and +55°C suits intense industrial environments

Applications


• Mining industry

• Power distribution networks

• Factories

Can I lock this isolator switch?


Yes, you can secure this unit with a padlock and an adapter (455-2662), which helps prevent disruption caused by accidental switching.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy