Eaton 3-Pole Surface Mount Isolator Switch -, IP65, 25A, 13 kW
- RS Stock No.:
- 254-962
- Mfr. Part No.:
- 237540 P1-25/I2/HI11-NA
- Brand:
- Eaton
Subtotal (1 unit)*
$225.47
(exc. GST)
$248.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 December 2026
Units | Per unit |
|---|---|
| 1 + | $225.47 |
*price indicative
- RS Stock No.:
- 254-962
- Mfr. Part No.:
- 237540 P1-25/I2/HI11-NA
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Electrical Phase | 1, 3 | |
| Handle Colour | Black | |
| Terminal Type | Screw | |
| Series | Moeller | |
| Switching Current | 25A | |
| Auxiliary Contacts Available | Yes | |
| Switching AC Voltage | 690V ac | |
| Switching Power | 13kW | |
| Switching DC Voltage | 60V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 180mm | |
| Length | 107mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60947, UL CE, CSA Class No.:3211-05, IEC/EN 60204, IEC/EN 60947-3, UL 60947-4-1, CSA-C22.2 No. 60947-4-1-14, UL Category Control No.:NLRV, VDE 0660, CSA-C22.2 No. 94, CSA File No.:012528, UL File No.:E36332 | |
| Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Electrical Phase 1, 3 | ||
Handle Colour Black | ||
Terminal Type Screw | ||
Series Moeller | ||
Switching Current 25A | ||
Auxiliary Contacts Available Yes | ||
Switching AC Voltage 690V ac | ||
Switching Power 13kW | ||
Switching DC Voltage 60V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Width 180mm | ||
Length 107mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60947, UL CE, CSA Class No.:3211-05, IEC/EN 60204, IEC/EN 60947-3, UL 60947-4-1, CSA-C22.2 No. 60947-4-1-14, UL Category Control No.:NLRV, VDE 0660, CSA-C22.2 No. 94, CSA File No.:012528, UL File No.:E36332 | ||
Depth 100mm | ||
- COO (Country of Origin):
- GB
Related links
- Eaton 3-Pole Surface Mount Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Switch Disconnector - 25A, 13 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 24A, 13 kW
- Eaton 3-Pole Surface Isolator Switch - 25A, 13 kW
- Eaton 3+N-Pole Surface Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Non-Fused Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 13 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 100A, 13 kW
