Eaton 3-Pole Surface Mount Isolator Switch -, IP65, 20A, 7.5 kW
- RS Stock No.:
- 253-325
- Mfr. Part No.:
- 207109 T0-2-8900/I1
- Brand:
- Eaton
Subtotal (1 unit)*
$123.81
(exc. GST)
$136.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $123.81 |
*price indicative
- RS Stock No.:
- 253-325
- Mfr. Part No.:
- 207109 T0-2-8900/I1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Auxiliary Contacts Available | Yes | |
| Series | Moeller | |
| Terminal Type | Screw | |
| Switching Current | 20A | |
| Switching DC Voltage | 60V dc | |
| Switching Power | 7.5kW | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 690V ac | |
| Maximum Operating Temperature | 40°C | |
| Hazardous Area Certification | No | |
| Depth | 137mm | |
| Length | 80mm | |
| Width | 102mm | |
| Standards/Approvals | IEC 60947, EN 60947, VDE 0660, VDE, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, EN 60204 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Auxiliary Contacts Available Yes | ||
Series Moeller | ||
Terminal Type Screw | ||
Switching Current 20A | ||
Switching DC Voltage 60V dc | ||
Switching Power 7.5kW | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 690V ac | ||
Maximum Operating Temperature 40°C | ||
Hazardous Area Certification No | ||
Depth 137mm | ||
Length 80mm | ||
Width 102mm | ||
Standards/Approvals IEC 60947, EN 60947, VDE 0660, VDE, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, EN 60204 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series T0 On-Off switch is an exceptional choice for reliable power control in various applications. Designed for surface mounting, this robust three-pole switch is rated for 20 A and operates at an angle of 90 degrees. Built to withstand the rigours of industrial environments, it features an IP65 degree of protection and a NEMA 12 rating to ensure durability against dust and water ingress. This switch not only provides operational safety but also complies with various international standards, making it a trustworthy component for panel builders and electrical integrators alike. Its compact design and efficient thermal stability ensure optimal performance while minimising heat dissipation. With easy installation and maintenance in mind, the T0 On-Off switch represents a seamless integration into any control system.
Provides robust three-pole control for enhanced operational efficiency
Compatible with industry standards for seamless integration
Designed for surface mounting, facilitating easy installation
Offers protection against environmental hazards with a dust and water resistance rating
Mechanical lifespan rated for 400,000 operations, ensuring long-lasting reliability
Constructed with a black thumb grip for a user-friendly operation
Engineered for a wide operational temperature range, adapted for diverse environments
Statistically reliable control circuit for peace of mind with switching operations
Related links
- Eaton 3-Pole Surface Mount Isolator Switch - 20A, 7.5 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 2-Pole Surface Mount Isolator Switch - 20A, 7.5 kW
- Eaton 4-Pole Surface Mount Isolator Switch - 20A, 7.5 kW
- Eaton 6-Pole Surface Mount Isolator Switch - 20A, 7.5 kW
- Eaton 8-Pole Surface Mount Isolator Switch - 20A, 7.5 kW
- Eaton 3-Pole Rear Isolator Switch - 20A, 5.5 kW
- Eaton 3-Pole Flush Isolator Switch - 20A, 5.5 kW
