Siemens Non-Fused Switch Disconnector -, 300mA
- RS Stock No.:
- 158-074
- Mfr. Part No.:
- 3VA9978-0AA23
- Brand:
- Siemens
Subtotal (1 unit)*
$536.45
(exc. GST)
$590.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $536.45 |
*price indicative
- RS Stock No.:
- 158-074
- Mfr. Part No.:
- 3VA9978-0AA23
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Non-Fused Switch Disconnector | |
| Series | 3VA99 | |
| Terminal Type | Screw | |
| Switching Current | 300mA | |
| Switching AC Voltage | 24V ac | |
| Switching DC Voltage | 24V dc | |
| Padlock Compatibility | No | |
| Hazardous Area Certification | No | |
| Depth | 65.2mm | |
| Length | 31.4mm | |
| Width | 11mm | |
| Standards/Approvals | VDE, CCC, CE, EAC, RCM, UKCA, UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Non-Fused Switch Disconnector | ||
Series 3VA99 | ||
Terminal Type Screw | ||
Switching Current 300mA | ||
Switching AC Voltage 24V ac | ||
Switching DC Voltage 24V dc | ||
Padlock Compatibility No | ||
Hazardous Area Certification No | ||
Depth 65.2mm | ||
Length 31.4mm | ||
Width 11mm | ||
Standards/Approvals VDE, CCC, CE, EAC, RCM, UKCA, UL | ||
- COO (Country of Origin):
- RS
The Siemens leading changeover switch, part of the 3VA series, is engineered with a surge voltage resistance of 4 kV and operates at AC and DC with a rated voltage of 24 V. It utilises a degree of pollution rating of 3 and is designed for high efficiency with a lead time of just 20 ms, ensuring swift operational responsiveness.
Compatible with various models for streamlined integration
Thermal current rating of 0.3 A for reliability
Tightening torque range of 0.4 to 0.5 N·m
Stripped length of 15 mm for easy installation
Connects conductors from 0.5 to 1.5 mm²
- RS Stock No. 0158071
- Mfr. Part No. 3VA9978-0AA21
Each
$536.45
- RS Stock No. 2392650
- Mfr. Part No. 3LD2565-1GP51
Each
$263.32
- RS Stock No. 0261366
- Mfr. Part No. RD63-3-508
Each
$487.65
- RS Stock No. 2392646
- Mfr. Part No. 3LD2517-0TK13
Each
$638.66
Related links
- Siemens Non-Fused Switch Disconnector -, 10A
- Siemens Non-Fused Switch Disconnector -, 6A
- Siemens Non-Fused Switch Disconnector, 3-Pole
- Siemens 2-Pole DIN Rail Non-Fused Switch Disconnector -, 20A
- Siemens 6-Pole Panel Mount Non-Fused Switch Disconnector - 25A, 9.5 kW
- Siemens 4-Pole Floor Non-Fused Switch Disconnector - 32A, 11.5 kW
- Siemens 3-Pole Panel Mount Non-Fused Switch Disconnector - 16A, 8 kW
- Siemens 6-Pole Panel Mount Non-Fused Switch Disconnector - 63A, 22 kW











