Siemens Non-Fused Switch Disconnector -, 6A

Subtotal (1 unit)*

$372.66

(exc. GST)

$409.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$372.66

*price indicative

RS Stock No.:
158-072
Mfr. Part No.:
3VA9978-0AA22
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Non-Fused Switch Disconnector

Terminal Type

Screw

Series

3VA99

Switching Current

6A

Padlock Compatibility

No

Switching AC Voltage

300V ac

Switching DC Voltage

250V dc

Hazardous Area Certification

No

Width

11mm

Depth

65.2mm

Length

31.4mm

Standards/Approvals

RCM, EAC, CE, CCC, UKCA, VDE, UL

COO (Country of Origin):
RS
The Siemens leading auxiliary switch from the SENTRON series is engineered to meet stringent requirements, boasting an operational current rating of 6 A for AC-12 across varied voltages up to 240 V. Its overvoltage category III and a surge voltage resistance of 4 kV ensure high reliability in demanding environments. The device's degree of pollution is rated at 3, affirming its robust construction for diverse applications.

Minimal tightening torque ensures secure connections

Adaptable to conductor cross-sections for flexibility

Comprehensive certifications ensure General Product Approval

Stripped lengths provide installation and connection flexibility

Suitable for auxiliary contacts with specified cross-sections

  • RS Stock No. 0158074
  • Mfr. Part No. 3VA9978-0AA23
Each
$536.45
  • RS Stock No. 0158071
  • Mfr. Part No. 3VA9978-0AA21
Each
$536.45
  • RS Stock No. 2242469
  • Mfr. Part No. 42153016
Each
$4,430.03
  • RS Stock No. 2242579
  • Mfr. Part No. 95233016
Each
$9,025.00

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy