ETA 1-Pole Panel Mount Isolator Switch -, IP40, IP00, 50A
- RS Stock No.:
- 150-120
- Mfr. Part No.:
- 8345-B01A-U3M0-DB1B1B-50A-V
- Brand:
- ETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$138.65
(exc. GST)
$152.52
(inc. GST)
- RS Stock No.:
- 150-120
- Mfr. Part No.:
- 8345-B01A-U3M0-DB1B1B-50A-V
- Brand:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Number of Poles | 1 | |
| Product Type | Isolator Switch | |
| Mount Type | Panel Mount | |
| IP Rating | IP40, IP00 | |
| Electrical Phase | 3 | |
| Handle Colour | Black | |
| Terminal Type | Quick Connect | |
| Series | 8345 | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 50A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 480V ac | |
| Switching DC Voltage | 80V dc | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Length | 63.5mm | |
| Standards/Approvals | VDE, UL, RoHS, IEC, CCC | |
| Width | 19.1mm | |
| Depth | 67.7mm | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Number of Poles 1 | ||
Product Type Isolator Switch | ||
Mount Type Panel Mount | ||
IP Rating IP40, IP00 | ||
Electrical Phase 3 | ||
Handle Colour Black | ||
Terminal Type Quick Connect | ||
Series 8345 | ||
Auxiliary Contacts Available Yes | ||
Switching Current 50A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 480V ac | ||
Switching DC Voltage 80V dc | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Length 63.5mm | ||
Standards/Approvals VDE, UL, RoHS, IEC, CCC | ||
Width 19.1mm | ||
Depth 67.7mm | ||
- COO (Country of Origin):
- DE
Panel Mounting Magnetic CBE, 8345 Series 1 Pole
1-pole magnetic hydraulic CBE with trip free snap action mechanism with toggle actuation.
Industry standard dimensions with medium delay for most applications.
Typically used on control equipment, communication systems, transportation (rail) and power supplies.
IEC classification S/HM
Mounting hole size
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Note
These CBE's are designed specifically for equipment/systems and should not be confused with large MCB's intended to protect distribution wiring against catastrophic faults.
Approvals
UL,VDE
Related links
- ETA 1-Pole Panel Mount Isolator Switch - IP00, 30A
- ETA 1-Pole Panel Mount Isolator Switch - IP00 40 W
- ETA 1-Pole Panel Mount Isolator Switch - IP00, 125A
- ETA 1-Pole Panel Mount Isolator Switch - IP40, 80A
- ETA 1-Pole Panel Mount Isolator Switch - IP40, 100A
- Eaton 3-Pole Surface Mount Isolator Switch - 100A
- Eaton 2-Pole Surface Mount Isolator Switch - 100A
- ABB 4-Pole DIN Rail Isolator Switch - IP20, 50A

