Eaton 2-Pole Surface Mount Isolator Switch -, IP40, 100A

Subtotal (1 unit)*

$42.35

(exc. GST)

$46.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.35

*price indicative

RS Stock No.:
922-7251
Mfr. Part No.:
276283 IS-100/2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

2

Product Type

Isolator Switch

Mount Type

Surface Mount

IP Rating

IP40

Electrical Phase

1

Handle Colour

Black

Series

IS

Auxiliary Contacts Available

No

Terminal Type

Screw

Switching Current

100A

Minimum Operating Temperature

-5°C

Padlock Compatibility

No

Switching AC Voltage

240V ac

Maximum Operating Temperature

40°C

Width

65.5mm

Standards/Approvals

DIN, EN, IEC

Hazardous Area Certification

No

Length

35mm

Depth

80mm

Eaton Isolator Switch, 2P Number of Poles - 276283 IS-100/2


This Eaton isolator switch, with a 2P configuration and a high current capacity of 100 A is a robust and reliable solution for electrical phase control. With a single throw design, IP40 rating, and screw terminal connection, this isolator switch ensures top-notch electrical safety and efficient performance in various applications.

Features & Benefits


• Manufacturer: Eaton

• Depth: 80 mm

• Handle Colour: Black

• Maximum Current: 100 A

• Normal State Configuration: 2NO

• Number of Poles: 2P

• Switch Rating: 2 kA

• Voltage Rating: 415 V

• Width: 65.5 mm

Applications


• Suitable for industrial automation systems

• Ideal for electrical distribution panels

• Used in machinery control circuits

Can it handle high currents efficiently?


Yes, it can support a maximum current of 100 A.

Will it provide reliable electrical phase control?


Yes, it ensures top-notch electrical safety and phase control.

Is it suitable for industrial applications?


Yes, it is ideal for industrial automation systems.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy