SFH 4780S Osram Opto, OSLUX 820nm IR LED, SMD package
- RS Stock No.:
- 876-9435
- Mfr. Part No.:
- SFH 4780S
- Brand:
- OSRAM Opto Semiconductors
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 876-9435
- Mfr. Part No.:
- SFH 4780S
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| Peak Wavelength | 820nm | |
| Radiant Flux | 600mW | |
| Radiant Intensity | 2900mW/sr | |
| Mounting Type | Surface Mount | |
| Angle of Half Intensity | ±10° | |
| Number of LEDs | 1 | |
| Dimensions | 3.5 x 3.5 x 2.39mm | |
| Lens Shape | Round | |
| Series | OSLUX | |
| Maximum Supply Voltage | 3.6V | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
Peak Wavelength 820nm | ||
Radiant Flux 600mW | ||
Radiant Intensity 2900mW/sr | ||
Mounting Type Surface Mount | ||
Angle of Half Intensity ±10° | ||
Number of LEDs 1 | ||
Dimensions 3.5 x 3.5 x 2.39mm | ||
Lens Shape Round | ||
Series OSLUX | ||
Maximum Supply Voltage 3.6V | ||
- COO (Country of Origin):
- MY
Related links
- SFH 4232-Z Osram Opto SMD package
- SFH 4254 Osram Opto 3010 SMD package
- SFH 4451-V ams OSRAM SMD package
- SFH 4551-BWCW ams OSRAM SFH 4551 860 nm IR LED SMD Little Star Surface Mount package
- SFH 3201-Z Osram Opto Surface Mount 6-Pin SMD package
- L1IZ-0940000000000 Lumileds SMD package
- ILH-L13895-0145G-SC201-WIR200. ILS SMD package
- SML-S13RTT86 ROHM SMD package
