SML-S13RTT86 ROHM, SML-S13RT 850nm IR LED, SMD package

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-8913
Mfr. Part No.:
SML-S13RTT86
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Peak Wavelength

850nm

Radiant Flux

60mW

Radiant Intensity

2.5mW/sr

Mounting Type

Surface Mount

Number of LEDs

1

Number of Pins

2

Dimensions

3.2 x 1.6 x 1.85mm

Lens Shape

Dome

Series

SML-S13RT

LED Material

AlGaAs

Maximum Supply Voltage

1.4V

ROHM's optical sensors serve as eyes to monitor changes of any motions, and comply with customer's day-to-day diversifying requests.

Molded type with lens
Corresponded to reverse mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy