SFH 4551-BWCW ams OSRAM SFH 4551 860 nm IR LED SMD Little Star Surface package
- RS Stock No.:
- 161-1874
- Mfr. Part No.:
- SFH 4551-BWCW
- Brand:
- ams OSRAM
This image is representative of the product range
Get a bulk buy discount
Add 260 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$19.92
(exc. GST)
$21.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 240 | $0.996 | $19.92 | - |
| 260 - 480 | $0.972 | $19.44 | 2% |
| 500 + | $0.957 | $19.14 | 3% |
*price indicative
- RS Stock No.:
- 161-1874
- Mfr. Part No.:
- SFH 4551-BWCW
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | IR LED | |
| Peak Wavelength | 860nm | |
| Package Type | SMD Little Star | |
| Radiant Flux | 70mW | |
| Radiant Intensity | 500mW/sr | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Angle of Half Intensity | 10° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Dome | |
| Series | SFH 4551 | |
| Standards/Approvals | JEDEC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type IR LED | ||
Peak Wavelength 860nm | ||
Package Type SMD Little Star | ||
Radiant Flux 70mW | ||
Radiant Intensity 500mW/sr | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Angle of Half Intensity 10° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Dome | ||
Series SFH 4551 | ||
Standards/Approvals JEDEC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
High Power Infrared Emitter (850nm) in SMR® Package
High Power Infrared LED
SMR® (Surface Mount Radial) package
Same package as photodiode SFH 2500 FA
Short switching times
UL version available ( ordering code & test conditions on request)
Sensor technology
Discrete interrupters
Discrete optocouplers
Related links
- ams OSRAM SFH 4551 860 nm IR LED SMD Little Star Surface Mount package
- SFH 4715S ams OSRAM OSLON Black 860 nm IR LED SMD Surface Mount package
- VSMY2940RG Vishay 960 nm High Speed Infrared Emitting Diode SMD Little Star Surface Mount package
- VSMB294008G Vishay 960 nm High Speed Infrared Emitting Diode SMD Little Star Surface Mount package
- VSMY2853G Vishay 870 nm High Speed Infrared Emitting Diode SMD Little Star Surface Mount package
- VSMY2853RG Vishay 870 nm High Speed Infrared Emitting Diode SMD Little Star Surface Mount package
- VSMY2853SL Vishay 870 nm High Speed Infrared Emitting Diode SMD Little Star Surface Mount package
- Vishay 960 nm High Speed Infrared Emitting Diode SMD Little Star Surface Mount package
