ILH-L13895-0145G-SC201-WIR200. ILS, ILS 1 0603 1450nm IR LED, SMD package
- RS Stock No.:
- 209-7971
- Mfr. Part No.:
- ILH-L13895-0145G-SC201-WIR200.
- Brand:
- Intelligent LED Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 209-7971
- Mfr. Part No.:
- ILH-L13895-0145G-SC201-WIR200.
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Peak Wavelength | 1450nm | |
| Radiant Flux | 3 mWmW, 4 mWmW | |
| Radiant Intensity | 3mW/sr | |
| Mounting Type | Surface Mount | |
| Series | ILS 1 0603 | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Peak Wavelength 1450nm | ||
Radiant Flux 3 mWmW, 4 mWmW | ||
Radiant Intensity 3mW/sr | ||
Mounting Type Surface Mount | ||
Series ILS 1 0603 | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions, 1 PowerStar, using 1 0603 near IR emitter 1450nm LED from Hamamatsu. Supplied with 200mm wires as standard. The L13895 series is a high-power LED that emits infrared light at a peak of 1.45 μm.
High radiant output power
5M Compact, surface mount type package
Size (L x W x H): 20mm x 20mm x 3.85mm
High output
5M Compact, surface mount type package
Size (L x W x H): 20mm x 20mm x 3.85mm
High output
Related links
- ILH-IB01-BBEM-SC201-WIR200. ILS SMD package
- ILH-IX01-81SL-SC212-WIR200. ILS Screw Mount package
- ILS ILH-LC01-RED1-SC201-WIR200. 1 Red LED
- ILS ILH-SO04-SICY-SC201-WIR200. 4 Yellow LED
- ILH-6MA1-85NA-SC201-WIR200. Intelligent LED Solutions ILH-xMX1-xxxx-SC201-WIR200 850 nm IR LED PowerStar
- ILH-7MC1-85NC-SC201-WIR200. Intelligent LED Solutions ILH-xMX1-xxxx-SC201-WIR200 855 nm IR LED Surface package
- ILH-8MC1-85NC-SC201-WIR200. Intelligent LED Solutions ILH-xMX1-xxxx-SC201-WIR200 850 nm IR LED Screw package
- ILH-5MA1-85NA-SC201-WIR200. Intelligent LED Solutions ILH-xMX1-xxxx-SC201-WIR200 850 nm IR LED PowerStar Screw package
