L1IZ-0940000000000 Lumileds, Luxeon IR Compact Line 940nm IR LED, SMD package
- RS Stock No.:
- 136-6441
- Mfr. Part No.:
- L1IZ-0940000000000
- Brand:
- Lumileds
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 136-6441
- Mfr. Part No.:
- L1IZ-0940000000000
- Brand:
- Lumileds
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| Peak Wavelength | 940nm | |
| Radiant Flux | 1150mW | |
| Radiant Intensity | 300mW/sr | |
| Mounting Type | Surface Mount | |
| Angle of Half Intensity | 150° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Dimensions | 1.9 x 1.37 x 0.9mm | |
| Lens Shape | Rectangle | |
| Series | Luxeon IR Compact Line | |
| Maximum Supply Voltage | 3.4V | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
Peak Wavelength 940nm | ||
Radiant Flux 1150mW | ||
Radiant Intensity 300mW/sr | ||
Mounting Type Surface Mount | ||
Angle of Half Intensity 150° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Dimensions 1.9 x 1.37 x 0.9mm | ||
Lens Shape Rectangle | ||
Series Luxeon IR Compact Line | ||
Maximum Supply Voltage 3.4V | ||
- COO (Country of Origin):
- MY
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Lumileds LUXEON IR Compact Line 940 nm IR LED 1.9 x 1.37 mm Surface Mount package
- L1IZ-0850000000000 Lumileds LUXEON IR Compact Line 940 nm IR LED 1.9 x 1.37 mm Surface Mount package
- Lumileds LUXEON IR 2720 Line 950 nm IR LED Pocket Tape
- L1IG-0940000000000 Lumileds LUXEON IR 2720 Line 950 nm IR LED Pocket Tape
- TAN1111C Stanley Electric 0603 (0201) SMD package
- Lumileds Luxeon IR Domed Line 940 nm IR LED 3.7 x 3.7 mm Surface Mount package
- Lumileds Luxeon IR Domed Line 850 nm IR LED 3.7 x 3.7 mm Surface Mount package
- L1I0-0940150000000 Lumileds 3.7 x 3.7 mm Surface package
