TSHG6410 Vishay 850 nm IR LED 5 mm (T-1 3/4) Through Hole package

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

$27.10

(exc. GST)

$29.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,700 unit(s) shipping from 09 November 2026
  • Plus 18,400 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 980$1.355$27.10
1000 - 1980$1.32$26.40
2000 +$1.30$26.00

*price indicative

Packaging Options:
RS Stock No.:
699-7694
Distrelec Article No.:
304-44-305
Mfr. Part No.:
TSHG6410
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

IR LED

Peak Wavelength

850nm

Package Type

5 mm (T-1 3/4)

Radiant Flux

55mW

Radiant Intensity

90mW/sr

Packaging

Bulk

Mount Type

Through Hole

Angle of Half Intensity

18°

Number of LEDs

1

Number of Pins

2

Lens Shape

Round

LED Material

GaAlAs

Standards/Approvals

JEDEC

Automotive Standard

No

Vishay TSHG Series IR Emitting Diodes


The TSHG family, from Vishay Semiconductor, are through-hole Infrared (IR) LEDs. They are in standard T-1 3/4 (5mm) packages. The TSHG have a clear, untinted plastic package. They use double hetero (DH) technology and offer a high radiant power and high speed output.

Suitable applications for the TSHG family of IR emitting diodes include; CMOS camera, high speed IR data transmissino and smoke-automatic fire detectors.

Features of the TSHG IR LEDs:

T-1 3/4 (5mm) package

Peak wavelength: 830nm or 850nm

Some with stand-off leads

High reliability

High radiant power and intensity

Low forward voltage

Infrared (IR) Light Emitters, Vishay


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy