TSHG6410 Vishay 850 nm IR LED 5 mm (T-1 3/4) Through Hole package
- RS Stock No.:
- 165-2637
- Mfr. Part No.:
- TSHG6410
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 8000 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 4000 units)*
$2,480.00
(exc. GST)
$2,720.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 4000 - 4000 | $0.62 | $2,480.00 | - |
| 8000 - 12000 | $0.604 | $2,416.00 | 2% |
| 16000 + | $0.595 | $2,380.00 | 4% |
*price indicative
- RS Stock No.:
- 165-2637
- Mfr. Part No.:
- TSHG6410
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | IR LED | |
| Peak Wavelength | 850nm | |
| Package Type | 5 mm (T-1 3/4) | |
| Radiant Flux | 55mW | |
| Packaging | Bulk | |
| Radiant Intensity | 90mW/sr | |
| Mount Type | Through Hole | |
| Angle of Half Intensity | 18° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Round | |
| LED Material | GaAlAs | |
| Standards/Approvals | JEDEC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type IR LED | ||
Peak Wavelength 850nm | ||
Package Type 5 mm (T-1 3/4) | ||
Radiant Flux 55mW | ||
Packaging Bulk | ||
Radiant Intensity 90mW/sr | ||
Mount Type Through Hole | ||
Angle of Half Intensity 18° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Round | ||
LED Material GaAlAs | ||
Standards/Approvals JEDEC | ||
Automotive Standard No | ||
Vishay TSHG Series IR Emitting Diodes
The TSHG family, from Vishay Semiconductor, are through-hole Infrared (IR) LEDs. They are in standard T-1 3/4 (5mm) packages. The TSHG have a clear, untinted plastic package. They use double hetero (DH) technology and offer a high radiant power and high speed output.
Suitable applications for the TSHG family of IR emitting diodes include; CMOS camera, high speed IR data transmissino and smoke-automatic fire detectors.
Features of the TSHG IR LEDs:
T-1 3/4 (5mm) package
Peak wavelength: 830nm or 850nm
Some with stand-off leads
High reliability
High radiant power and intensity
Low forward voltage
Infrared (IR) Light Emitters, Vishay
Related links
- Vishay 850 nm IR LED 5 mm (T-1 3/4) Through Hole package
- TSHG6410 Vishay 850 nm IR LED 5 mm (T-1 3/4) Through Hole package
- TSHG5210 Vishay 850 nm IR LED 5 mm (T-1 3/4) Through Hole package
- TSHG6400 Vishay 850 nm IR LED 5 mm (T-1 3/4) Through Hole package
- TSHG6200 Vishay 850 nm IR LED 5 mm (T-1 3/4) Through Hole package
- Vishay TSHG 850 nm IR LED 5 mm (T-1 3/4) Through Hole package
- TSHG5410 Vishay TSHG 850 nm IR LED 5 mm (T-1 3/4) Through Hole package
- Vishay 890 nm IR LED 5 mm (T-1 3/4) Through Hole package
