Vishay 870 nm IR LED 5 mm (T-1 3/4) Through Hole package
- RS Stock No.:
- 165-2448
- Mfr. Part No.:
- TSFF5210
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-2448
- Mfr. Part No.:
- TSFF5210
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Wavelength | 870nm | |
| Product Type | IR LED | |
| Package Type | 5 mm (T-1 3/4) | |
| Radiant Flux | 50mW | |
| Radiant Intensity | 180mW/sr | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Angle of Half Intensity | 10° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Round | |
| LED Material | GaAlAs | |
| Standards/Approvals | RoHS Directive 2002/95/EC, WEEE 2002/96/EC | |
| Maximum Supply Voltage | 5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Wavelength 870nm | ||
Product Type IR LED | ||
Package Type 5 mm (T-1 3/4) | ||
Radiant Flux 50mW | ||
Radiant Intensity 180mW/sr | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Angle of Half Intensity 10° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Round | ||
LED Material GaAlAs | ||
Standards/Approvals RoHS Directive 2002/95/EC, WEEE 2002/96/EC | ||
Maximum Supply Voltage 5V | ||
Automotive Standard No | ||
Vishay TSFF Series IR Emitting Diodes
The TSFF family, from Vishay Semiconductors, are high speed Infrared (IR) emitting diodes. With a Peak Wavelength of 870nm, these IREDs use double hetero (DH) technology.
Suitable applications for the TSFF family of IREDs includes; IR video data transmission, free Air data transmission and smoke automatic fire detectors.
Features of the TSFF family of IR emitting diodes:
T-1 3/4 (5mm) through-hole packages
High reliability
High radiant power
High radiant intensity
Low forward voltage
Peak wavelength: 870nm
Infrared (IR) Light Emitters, Vishay
- RS Stock No. 6997641P
- Mfr. Part No. TSFF5210
Each (Supplied in a Bag)
$1.73
- RS Stock No. 6997641
- Mfr. Part No. TSFF5210
Each (In a Pack of 5)
$1.73
- RS Stock No. 6997688
- Mfr. Part No. TSHG6200
Each (In a Pack of 10)
$1.45
- RS Stock No. 6997691
- Mfr. Part No. TSHG6400
Each (In a Pack of 10)
$1.566
Related links
- TSFF5210 Vishay 870 nm IR LED 5 mm (T-1 3/4) Through Hole package
- Vishay 890 nm IR LED 5 mm (T-1 3/4) Through Hole package
- Vishay 850 nm IR LED 5 mm (T-1 3/4) Through Hole package
- Vishay TSHG8200 830 nm IR LED 5 mm (T-1 3/4) Through Hole package
- TSHF5410 Vishay 890 nm IR LED 5 mm (T-1 3/4) Through Hole package
- TSHF6210 Vishay 890 nm IR LED 5 mm (T-1 3/4) Through Hole package
- Vishay TSHG 850 nm IR LED 5 mm (T-1 3/4) Through Hole package
- TSHG8200 Vishay TSHG8200 830 nm IR LED 5 mm (T-1 3/4) Through Hole package










