15427285BA240 Wurth Elektronik Optoelectronic Components 850 nm IR LED QFN Surface package

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$17.54

(exc. GST)

$19.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 590 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45$3.508$17.54
50 - 95$3.404$17.02
100 - 245$3.30$16.50
250 - 495$3.20$16.00
500 +$3.102$15.51

*price indicative

Packaging Options:
RS Stock No.:
238-5914
Mfr. Part No.:
15427285BA240
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Peak Wavelength

850nm

Product Type

IR LED

Package Type

QFN

Radiant Flux

450mW

Radiant Intensity

160mW/sr

Packaging

Tape & Reel

Mount Type

Surface

Angle of Half Intensity

120°

Series

Optoelectronic Components

LED Material

Polystyrene

Standards/Approvals

Halogen Free Conform (IEC 61249-2-21), REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863), Halogen Free Conform (JEDEC JS709B)

Maximum Supply Voltage

5V

Automotive Standard

No

COO (Country of Origin):
TW
The Wurth Elektronik water clear infrared LED with QFN package. It has continuous forward current of 1000mA and reverse voltage of 5V.

RoHS compliant

Halogen free

Operating temperature from -40 up to +85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy