15427285BA240 Wurth Elektronik Optoelectronic Components 850 nm IR LED QFN Surface package
- RS Stock No.:
- 238-5913
- Mfr. Part No.:
- 15427285BA240
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$2,271.00
(exc. GST)
$2,498.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 03 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $2.271 | $2,271.00 |
| 2000 - 9000 | $2.196 | $2,196.00 |
| 10000 + | $2.124 | $2,124.00 |
*price indicative
- RS Stock No.:
- 238-5913
- Mfr. Part No.:
- 15427285BA240
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | IR LED | |
| Peak Wavelength | 850nm | |
| Package Type | QFN | |
| Radiant Flux | 450mW | |
| Radiant Intensity | 160mW/sr | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Angle of Half Intensity | 120° | |
| Series | Optoelectronic Components | |
| LED Material | Polystyrene | |
| Standards/Approvals | Halogen Free Conform (IEC 61249-2-21), REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863), Halogen Free Conform (JEDEC JS709B) | |
| Maximum Supply Voltage | 5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type IR LED | ||
Peak Wavelength 850nm | ||
Package Type QFN | ||
Radiant Flux 450mW | ||
Radiant Intensity 160mW/sr | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Angle of Half Intensity 120° | ||
Series Optoelectronic Components | ||
LED Material Polystyrene | ||
Standards/Approvals Halogen Free Conform (IEC 61249-2-21), REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863), Halogen Free Conform (JEDEC JS709B) | ||
Maximum Supply Voltage 5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Related links
- 15427285BA240 Wurth Elektronik Optoelectronic Components 850 nm IR LED QFN Surface package
- 15435385A9042 Wurth Elektronik 850 nm IR LED QFN Surface package
- 15435385A9040 Wurth Elektronik 850 nm IR LED QFN Surface package
- 15427294BA240 Wurth Elektronik 940 nm IR LED QFN Surface package
- 15427294BA242 Wurth Elektronik 940 nm IR LED QFN Surface package
- Wurth Elektronik 940 nm IR LED QFN Surface Mount package
- 15437394AA540 Wurth Elektronik 940 nm IR LED QFN Surface Mount package
- 15435394A9040 Wurth Elektronik 940 nm IR LED QFN Surface Mount package
