15427294BA242 Wurth Elektronik 940 nm IR LED QFN Surface package
- RS Stock No.:
- 238-5920
- Mfr. Part No.:
- 15427294BA242
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 238-5920
- Mfr. Part No.:
- 15427294BA242
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Peak Wavelength | 940nm | |
| Product Type | IR LED | |
| Package Type | QFN | |
| Radiant Flux | 1000mW | |
| Packaging | Tape & Reel | |
| Radiant Intensity | 360mW/sr | |
| Mount Type | Surface | |
| LED Material | Polystyrene | |
| Standards/Approvals | Halogen Free, REACH, RoHS | |
| Maximum Supply Voltage | 5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Peak Wavelength 940nm | ||
Product Type IR LED | ||
Package Type QFN | ||
Radiant Flux 1000mW | ||
Packaging Tape & Reel | ||
Radiant Intensity 360mW/sr | ||
Mount Type Surface | ||
LED Material Polystyrene | ||
Standards/Approvals Halogen Free, REACH, RoHS | ||
Maximum Supply Voltage 5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik water clear infrared LED with QFN package. It has continuous forward current of 1000mA and reverse voltage of 5V.
RoHS compliant
Halogen free
Operating temperature from -40 up to +85 °C
Related links
- 15427294BA242 Wurth Elektronik 940 nm IR LED QFN Surface package
- 15427294BA240 Wurth Elektronik 940 nm IR LED QFN Surface package
- Wurth Elektronik 940 nm IR LED QFN Surface Mount package
- 15437394AA540 Wurth Elektronik 940 nm IR LED QFN Surface Mount package
- 15435394A9040 Wurth Elektronik 940 nm IR LED QFN Surface Mount package
- 15435394A9042 Wurth Elektronik 940 nm IR LED QFN Surface Mount package
- 15435385A9042 Wurth Elektronik 850 nm IR LED QFN Surface package
- 15435385A9040 Wurth Elektronik 850 nm IR LED QFN Surface package
