15437394AA540 Wurth Elektronik 940 nm IR LED QFN Surface package
- RS Stock No.:
- 240-7038
- Mfr. Part No.:
- 15437394AA540
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 240-7038
- Mfr. Part No.:
- 15437394AA540
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | IR LED | |
| Peak Wavelength | 940nm | |
| Package Type | QFN | |
| Radiant Flux | 600mW | |
| Packaging | Tape | |
| Radiant Intensity | 150mW/sr | |
| Mount Type | Surface | |
| Lens Shape | Dome | |
| LED Material | Polystyrene | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type IR LED | ||
Peak Wavelength 940nm | ||
Package Type QFN | ||
Radiant Flux 600mW | ||
Packaging Tape | ||
Radiant Intensity 150mW/sr | ||
Mount Type Surface | ||
Lens Shape Dome | ||
LED Material Polystyrene | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik SMT Infrared QFN LED Waterclear with an operating temperature -40°C up to +85 °C. This optoelectronic component is designed and manufactured for use in general electronic equipment. Applications: IR cameras, Security cameras, Face recognition, Night vision, Gaming and movement recognition.
High power output IR LED
Compat size
Quadframe no Lead package
Peak wavelengths 850 nm and 940 nm
Low thermal resistance
Standard soldering pad
Related links
- 15437394AA540 Wurth Elektronik 940 nm IR LED QFN Surface Mount package
- Wurth Elektronik 940 nm IR LED QFN Surface Mount package
- 15435394A9040 Wurth Elektronik 940 nm IR LED QFN Surface Mount package
- 15435394A9042 Wurth Elektronik 940 nm IR LED QFN Surface Mount package
- 15427294BA240 Wurth Elektronik 940 nm IR LED QFN Surface package
- 15427294BA242 Wurth Elektronik 940 nm IR LED QFN Surface package
- 15435385A9042 Wurth Elektronik 850 nm IR LED QFN Surface package
- 15435385A9040 Wurth Elektronik 850 nm IR LED QFN Surface package
