15435385A9042 Wurth Elektronik 850 nm IR LED QFN Surface package
- RS Stock No.:
- 238-5924
- Mfr. Part No.:
- 15435385A9042
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$4,450.00
(exc. GST)
$4,895.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 2000 | $8.90 | $4,450.00 | - |
| 2500 + | $8.01 | $4,005.00 | 10% |
*price indicative
- RS Stock No.:
- 238-5924
- Mfr. Part No.:
- 15435385A9042
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Peak Wavelength | 850nm | |
| Product Type | IR LED | |
| Package Type | QFN | |
| Radiant Flux | 1400mW | |
| Packaging | Tape & Reel | |
| Radiant Intensity | 800mW/sr | |
| Mount Type | Surface | |
| LED Material | Polystyrene | |
| Standards/Approvals | Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B), REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863) | |
| Maximum Supply Voltage | 5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Peak Wavelength 850nm | ||
Product Type IR LED | ||
Package Type QFN | ||
Radiant Flux 1400mW | ||
Packaging Tape & Reel | ||
Radiant Intensity 800mW/sr | ||
Mount Type Surface | ||
LED Material Polystyrene | ||
Standards/Approvals Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B), REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863) | ||
Maximum Supply Voltage 5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik water clear infrared LED with QFN package. It has continuous forward current of 1500mA and reverse voltage of 5V.
RoHS compliant
Halogen free
Operating temperature from -40 up to +85 °C
Related links
- 15435385A9042 Wurth Elektronik 850 nm IR LED QFN Surface package
- 15435385A9040 Wurth Elektronik 850 nm IR LED QFN Surface package
- 15427285BA240 Wurth Elektronik Optoelectronic Components 850 nm IR LED QFN Surface package
- 15427294BA240 Wurth Elektronik 940 nm IR LED QFN Surface package
- 15427294BA242 Wurth Elektronik 940 nm IR LED QFN Surface package
- Wurth Elektronik 850 nm IR LED Top LED Surface Mount package
- 15414194AA211 Wurth Elektronik 850 nm IR LED Top LED Surface Mount package
- 15414194A6011 Wurth Elektronik 850 nm IR LED Top LED Surface Mount package
