15408094BA400 Wurth Elektronik WL-SICW 940 nm IR LED 0805 Surface package

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$18.15

(exc. GST)

$19.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,325 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 975$0.726$18.15
1000 - 1975$0.712$17.80
2000 +$0.698$17.45

*price indicative

Packaging Options:
RS Stock No.:
215-1781
Distrelec Article No.:
304-39-888
Mfr. Part No.:
15408094BA400
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Peak Wavelength

940nm

Product Type

IR LED

Package Type

0805

Radiant Intensity

1mW/sr

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

1

Lens Shape

Dome

Series

WL-SICW

LED Material

Polystyrene

Standards/Approvals

JEDEC

Automotive Standard

No

The Wurth Elektronik WL-STCW SMT infrared LED has AlGaAs chip technology with water-clear lens. It is a 2mm length photodiode with 0805 compact package outline.

Peak wavelength = 940nm

Low energy consumption

High reliability

Low current requirement

Fast switching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy