15404094BA420 Wurth Elektronik WL-SICW 940 nm IR LED 0402 Surface package

This image is representative of the product range

Subtotal (1 pack of 20 units)*

$20.78

(exc. GST)

$22.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +$1.039$20.78

*price indicative

Packaging Options:
RS Stock No.:
184-7276
Distrelec Article No.:
304-32-634
Mfr. Part No.:
15404094BA420
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

IR LED

Peak Wavelength

940nm

Package Type

0402

Radiant Intensity

5mW/sr

Packaging

Tape & Reel

Mount Type

Surface

Angle of Half Intensity

140°

Number of LEDs

1

Number of Pins

2

Lens Shape

Dome

Series

WL-SICW

LED Material

Aluminium Gallium Arsenide

Standards/Approvals

IPC/JEDEC J-STD-020E, IEC 60825-1, IEC 62471, DIN EN 62471:2008, IEC 60286-3:2013

Maximum Supply Voltage

2V

Automotive Standard

No

COO (Country of Origin):
TW
Low energy consumption

High reliability

Low current requirement

Fast switching

IR Emitter

standard size 0603

Compact package outline

Applications

Infrared sensor

Distance measure

Remote control

Smoke detector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy