15406094BA500 Wurth Elektronik WL-SICW 940 nm IR LED 0603 Surface package
- RS Stock No.:
- 176-6128
- Mfr. Part No.:
- 15406094BA500
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$24.10
(exc. GST)
$26.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 950 | $0.482 | $24.10 | - |
| 1000 - 1950 | $0.47 | $23.50 | 2% |
| 2000 + | $0.463 | $23.15 | 3% |
*price indicative
- RS Stock No.:
- 176-6128
- Mfr. Part No.:
- 15406094BA500
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | IR LED | |
| Peak Wavelength | 940nm | |
| Package Type | 0603 | |
| Radiant Intensity | 0.8mW/sr | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Rectangular | |
| Series | WL-SICW | |
| LED Material | Aluminium Gallium Arsenide | |
| Standards/Approvals | JEDEC | |
| Maximum Supply Voltage | 1.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type IR LED | ||
Peak Wavelength 940nm | ||
Package Type 0603 | ||
Radiant Intensity 0.8mW/sr | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Rectangular | ||
Series WL-SICW | ||
LED Material Aluminium Gallium Arsenide | ||
Standards/Approvals JEDEC | ||
Maximum Supply Voltage 1.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Characteristics
Standard size 0603
Compact package outline
Low energy consumption
High reliability
Low current requirement
Fast switching
Infrered Emitter
Applications
Infrared sensor
Distance measure
Remote control
Smoke detector
- RS Stock No. 0566059P
- Mfr. Part No. HST9-B120
Each (Supplied on a Reel)
$1.835
- RS Stock No. 1847302P
- Mfr. Part No. 15412094A2070
Each (Supplied on a Reel)
$1.039
- RS Stock No. 2407026
- Mfr. Part No. 15414185AA211
Each (On a Reel of 2000)
$0.792
- RS Stock No. 2758948P
- Mfr. Part No. AERD-N1CB-00010
Each (Supplied on a Reel)
$1.304
Related links
- Wurth Elektronik WL-SICW 940 nm IR LED 0603 Surface Mount package
- 15406094BA400A Wurth Elektronik WL-SICW 940 nm IR LED 0603 Surface Mount package
- Wurth Elektronik WL-SICW 940 nm IR LED 1206 Surface Mount package
- Wurth Elektronik WL-SICW 940 nm IR LED 0402 Surface Mount package
- 15412094A9000 Wurth Elektronik WL-SICW 940 nm IR LED 1206 Surface Mount package
- Wurth Elektronik WL-SICW 940 nm IR LED 0805 Surface Mount package
- 15404094BA420 Wurth Elektronik WL-SICW 940 nm IR LED 0402 Surface Mount package
- 15408094BA400 Wurth Elektronik WL-SICW 940 nm IR LED 0805 Surface Mount package











