15408094BA400 Wurth Elektronik WL-SICW 940 nm IR LED 0805 Surface package
- RS Stock No.:
- 215-1780
- Mfr. Part No.:
- 15408094BA400
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$1,852.00
(exc. GST)
$2,036.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | $0.463 | $1,852.00 |
| 8000 - 12000 | $0.451 | $1,804.00 |
| 16000 + | $0.444 | $1,776.00 |
*price indicative
- RS Stock No.:
- 215-1780
- Mfr. Part No.:
- 15408094BA400
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Product Type | IR LED | |
| Peak Wavelength | 940nm | |
| Package Type | 0805 | |
| Packaging | Tape & Reel | |
| Radiant Intensity | 1mW/sr | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Lens Shape | Dome | |
| Series | WL-SICW | |
| LED Material | Polystyrene | |
| Standards/Approvals | JEDEC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type IR LED | ||
Peak Wavelength 940nm | ||
Package Type 0805 | ||
Packaging Tape & Reel | ||
Radiant Intensity 1mW/sr | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Lens Shape Dome | ||
Series WL-SICW | ||
LED Material Polystyrene | ||
Standards/Approvals JEDEC | ||
Automotive Standard No | ||
The Wurth Elektronik WL-STCW SMT infrared LED has AlGaAs chip technology with water-clear lens. It is a 2mm length photodiode with 0805 compact package outline.
Peak wavelength = 940nm
Low energy consumption
High reliability
Low current requirement
Fast switching
Related links
- 15408094BA400 Wurth Elektronik WL-SICW 940 nm IR LED 0805 Surface Mount package
- Wurth Elektronik WL-SICW 940 nm IR LED 0603 Surface Mount package
- 15406094BA500 Wurth Elektronik WL-SICW 940 nm IR LED 0603 Surface Mount package
- Wurth Elektronik WL-SICW 940 nm IR LED 1206 Surface Mount package
- Wurth Elektronik WL-SICW 940 nm IR LED 0402 Surface Mount package
- 15406094BA400A Wurth Elektronik WL-SICW 940 nm IR LED 0603 Surface Mount package
- 15412094A9000 Wurth Elektronik WL-SICW 940 nm IR LED 1206 Surface Mount package
- 15404094BA420 Wurth Elektronik WL-SICW 940 nm IR LED 0402 Surface Mount package