15412094A9000 Wurth Elektronik WL-SICW 940 nm IR LED 1206 Surface package
- RS Stock No.:
- 184-6973
- Mfr. Part No.:
- 15412094A9000
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 184-6973
- Mfr. Part No.:
- 15412094A9000
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | IR LED | |
| Peak Wavelength | 940nm | |
| Package Type | 1206 | |
| Radiant Intensity | 5.5mW/sr | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Angle of Half Intensity | 90° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Dome | |
| Series | WL-SICW | |
| LED Material | Aluminium Gallium Arsenide | |
| Standards/Approvals | JEDEC | |
| Maximum Supply Voltage | 1.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type IR LED | ||
Peak Wavelength 940nm | ||
Package Type 1206 | ||
Radiant Intensity 5.5mW/sr | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Angle of Half Intensity 90° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Dome | ||
Series WL-SICW | ||
LED Material Aluminium Gallium Arsenide | ||
Standards/Approvals JEDEC | ||
Maximum Supply Voltage 1.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Low energy consumption
High reliability
Low current requirement
Fast switching
IR Emitter
standard size 0603
Compact package outline
Applications
Infrared sensor
Distance measure
Remote control
Smoke detector
Related links
- 15412094A9000 Wurth Elektronik WL-SICW 940 nm IR LED 1206 Surface Mount package
- 15412094BA400 Wurth Elektronik WL-SICW 940 nm IR LED 1206 Surface Mount package
- Wurth Elektronik WL-SICW 940 nm IR LED 1206 Surface Mount package
- Wurth Elektronik WL-SICW 940 nm IR LED 0603 Surface Mount package
- 15406094BA500 Wurth Elektronik WL-SICW 940 nm IR LED 0603 Surface Mount package
- Wurth Elektronik WL-SICW 940 nm IR LED 0402 Surface Mount package
- 15406094BA400A Wurth Elektronik WL-SICW 940 nm IR LED 0603 Surface Mount package
- 15404094BA420 Wurth Elektronik WL-SICW 940 nm IR LED 0402 Surface Mount package
